text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2411R+T&R

DS2411 Series 1.5 to 5.25 V Silicon Serial Number with VCC Input - SOT-23-3

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 5.25V
Memory Density: 64b
Program Memory Type: ROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,610.00
USD
Quantity
Web Price
3,000
$0.87
6,000
$0.705
9,000
$0.70
12,000+
$0.695
Product Variant Information section