text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2413P+T&R

DS2413 Series Dual Channel 28 V 1-Wire Addressable Switch - TSOC

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.25V
Memory Density: 64b
Program Memory Type: ROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$6,560.00
USD
Quantity
Web Price
4,000+
$1.64
Product Variant Information section