text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2430A+

DS2430A Series Through Hole 256-Bit 1-Wire EEPROM - TO-92

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.25V
Memory Density: 256b
Program Memory Type: EEPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
8
Minimum Order:
1
Multiple Of:
1
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$2.21
USD
Quantity
Web Price
1
$2.21
40
$1.99
150
$1.92
750
$1.83
2,500+
$1.77
Product Variant Information section