text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $1.64
Total:

$6,560.00

USD
Attributes
Attributes Table
Supply Voltage 2.8V to 5.25V
Memory Density 256b
Program Memory Type EEPROM
InterfaceType / Connectivity 1-Wire
Operating Temp Range -40°C to +85°C
Storage Temperature Range -55°C to +125°C
Moisture Sensitivity Level 1