text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2431+

DS2431 Series 5.25 V 1-Wire Through Hole Smart Card Interface IC - TO-92

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.25V
Memory Density: 1kb
Program Memory Type: EEPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,396
USA:
1,396
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.08
USD
Quantity
Web Price
1
$1.08
50
$0.975
250
$0.93
1,000
$0.90
4,000+
$0.865
Product Variant Information section