text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2431P-A1+T

DS2431 Series 1 kB (256 x 4) 5.5 V Serial EEPROM - SC-74

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.25V
Memory Density: 1kb
Program Memory Type: EEPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$6,520.00
USD
Quantity
Web Price
4,000+
$1.63
Product Variant Information section