text.skipToContent text.skipToNavigation

Manufacturer Part #

DS24B33+

DS24B33 Series 4 Kb (256 x 16) 5.25 V Through Hole 1-Wire EEPROM - TO-92

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS24B33+ - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.25V
Memory Density: 4kb
Program Memory Type: EEPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$4,620.00
USD
Quantity
Web Price
1
$2.68
30
$2.58
125
$2.50
400
$2.44
1,500+
$2.31
Product Variant Information section