text.skipToContent text.skipToNavigation

Manufacturer Part #

DS24B33S+

DS24B33 Series 4 Kb (256 x 16) 5.25V Surface Mount 1-Wire EEPROM - SOIC-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.25V
Memory Density: 1kb
Program Memory Type: EEPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
1,631
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$2.52
USD
Quantity
Web Price
1
$2.52
40
$2.11
150
$1.98
500
$1.87
2,000+
$1.75
Product Variant Information section