text.skipToContent text.skipToNavigation

Manufacturer Part #

DS24B33S+T&R

DS24B33 Series 4 Kb (256 x 16) 5.25 V Surface Mount 1-Wire EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.25V
Memory Density: 4kb
Program Memory Type: EEPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,340.00
USD
Quantity
Web Price
2,000
$2.17
4,000+
$1.74
Product Variant Information section