text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2502-E48+

DS2502 Series 1 Kb (1 K x 1) 15 us 48-Bit Node Address Chip - TO-92

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS2502-E48+ - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 768b
Program Memory Type: OTP
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
10
Total
$1,475.00
USD
Quantity
Web Price
10
$3.16
50
$3.06
250
$2.95
750
$2.88
2,000+
$2.77
Product Variant Information section