text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2502+

DS2502 Series 6 V 1-Wire Through Hole Smart Card Interface IC - TO-92

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS2502+ - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 1kb
Program Memory Type: EPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
10
Total
$4,240.00
USD
Quantity
Web Price
10
$2.33
50
$2.25
250
$2.18
1,000
$2.12
2,500+
$2.03
Product Variant Information section