text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2502P-E48+T&R

DS2502 Series 1 Kb (1 K x 1) 15 us SMT 48-Bit Node Address Chip - TSOC-6

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 768b
Program Memory Type: OTP
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
38,713
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,800.00
USD
Quantity
Web Price
4,000+
$1.70
Product Variant Information section