text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2502P+T&R

DS2502 Series 1 Kb (256 x 4) 6 V Serial EEPROM - SC-74

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 1kb
Program Memory Type: EPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$6,080.00
USD
Quantity
Web Price
4,000+
$1.52
Product Variant Information section