text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2502R+T&R

DS2502 Series 1 Kb (1K x 1) 15 us Surface Mount Add-Only Memory -SOT-23-3

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1819
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 1kb
Program Memory Type: EPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
6 Weeks
Total
$4,530.00
USD
Quantity
Web Price
3,000
$1.51
6,000+
$1.21
Product Variant Information section