text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2505+

DS2505 Series 6 V 1-Wire Through Hole Smart Card Interface IC - TO-92

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS2505+ - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 16kb
Program Memory Type: EPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
10
Total
$5,260.00
USD
Quantity
Web Price
10
$3.01
50
$2.90
250
$2.81
750
$2.74
2,000+
$2.63
Product Variant Information section