text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2505P+T&R

DS2505 Series 16 Kb (16 K x 1) 15 us Surface Mount Add-Only Memory - TSOC-6

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 6V
Memory Density: 16kb
Program Memory Type: EPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,720.00
USD
Quantity
Web Price
4,000+
$1.68
Product Variant Information section