text.skipToContent text.skipToNavigation

Manufacturer Part #

DS28E04S-100+

DS28E04 Series 5.25 V 1-Wire Surface Mount Smart Card Interface IC - SOIC-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.25V
Memory Density: 4kb
Program Memory Type: EEPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
50
Total
$502.50
USD
Quantity
Web Price
50
$4.14
100
$3.41
150
$3.35
200+
$3.31
Product Variant Information section