text.skipToContent text.skipToNavigation

Manufacturer Part #

DS28E15P+T

DS28E Series 1-Wire 512 bit EEPROM DeepCover Secure Authenticator - TSOC-6

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS28E15P+T - Technical Attributes
Attributes Table
Supply Voltage: 2.97V to 3.63V
Data Bus Width: 512b
Program Memory Type: EEPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$4,920.00
USD
Quantity
Web Price
4,000+
$1.23
Product Variant Information section