
Manufacturer Part #
DS28E15Q+T
DS28E Series 3.3 V 1-Wire 512 bit EEPROM DeepCover Secure Authenticator - TDFN-6
Product Specification Section
Maxim Integrated DS28E15Q+T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Israel]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Maxim Integrated DS28E15Q+T - Technical Attributes
Attributes Table
Supply Voltage: | 2.97V to 3.63V |
Data Bus Width: | 512b |
Program Memory Type: | EEPROM |
InterfaceType / Connectivity: | 1-Wire |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | TDFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TDFN-6
Mounting Method:
Surface Mount