text.skipToContent text.skipToNavigation

Manufacturer Part #

DS28EC20+

DS28EC20 Series 5.25 V 1-Wire Through Hole Smart Card Interface IC - TO-92

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4V to 5.25V
Memory Density: 20kb
Program Memory Type: EEPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Stock:
765
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$2.61
USD
Quantity
Web Price
1
$2.61
40
$2.24
150
$2.12
500
$2.01
2,000+
$1.90
Product Variant Information section