text.skipToContent text.skipToNavigation

Manufacturer Part #

DS28EC20P+T

DS28EC20 Series 20 Kb (256 x 80) 2.27 us Surface Mount 1-Wire EEPROM - TSOC-6

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4V to 5.25V
Memory Density: 20kb
Program Memory Type: EEPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$7,040.00
USD
Quantity
Web Price
4,000+
$1.76
Product Variant Information section