text.skipToContent text.skipToNavigation

Manufacturer Part #

DS9097U-009#

DS9097 Series 12 V 1-Wire Smart Card Interface IC

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS9097U-009# - Technical Attributes
Attributes Table
Supply Voltage: 5V to 12V
Program Memory Type: EEPROM
InterfaceType / Connectivity: 1-Wire
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
14
Multiple Of:
1
Total
$595.42
USD
Quantity
Web Price
1
$43.12
5
$42.53
20
$42.03
50
$41.70
125+
$41.06
Product Variant Information section