text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

NCN6001DTBR2G

NCN6001 Series 6 V 40 MHz Surface Mount Compact Smart Card Interface IC-TSSOP−20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Frequency-Max: 40MHz
Supply Voltage: 2.7V to 6V
Operating Temp Range: 0°C to 70°C
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$4,100.00
USD
Quantity
Web Price
2,500
$1.64
5,000+
$1.32
Product Variant Information section