
Manufacturer Part #
ST8024CTR
ST8024 Series 2.7 to 6.5 V Surface Mount Smartcard Interface - TSSOP-28
Product Specification Section
STMicroelectronics ST8024CTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST8024CTR - Technical Attributes
Attributes Table
Frequency-Max: | 26MHz |
Supply Voltage: | 2.7V to 6.5V |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TSSOP-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Web Price
1
$1.33
15
$1.25
75
$1.20
250
$1.17
1,250+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-28
Mounting Method:
Surface Mount