text.skipToContent text.skipToNavigation

Manufacturer Part #

ST8024CTR

ST8024 Series 2.7 to 6.5 V Surface Mount Smartcard Interface - TSSOP-28

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency-Max: 26MHz
Supply Voltage: 2.7V to 6.5V
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,212.50
USD
Quantity
Web Price
2,500+
$0.485
Product Variant Information section