text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA8034HN/C1,118

TDA8034HN Series 5.5 V 20 MHz Analog SMT Smart Card Interface IC - HVQFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
NXP TDA8034HN/C1,118 - Technical Attributes
Attributes Table
Frequency-Max: 20MHz
Supply Voltage: 3V to 5.5V
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
6000
Total
$3,180.00
USD
Quantity
Web Price
6,000+
$0.53
Product Variant Information section