text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA8034HN/C1,151

Low power smart card interface. HVQFN24 (SOT616-1) Tray

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1709
Product Specification Section
Technical Attributes
Attributes Table
Frequency-Max: 26MHz
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  HVQFN-24
Mounting Method: Surface Mount
Pricing Section
Stock:
490
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$306.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
490
$0.625
1,470
$0.41
2,450
$0.40
7,350
$0.375
12,250+
$0.365
Product Variant Information section