text.skipToContent text.skipToNavigation

Manufacturer Part #

0272240103

CJ125 Series 5 V 2 Mbaud Surface Mount Lambda Probe Interface IC - LQFP-32

Mfr. Name: Bosch Sensortec
Standard Pkg:
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2Mbps
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -40°C to +125°C
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,400
Multiple Of:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12,000.00
USD
Quantity
Web Price
2,400+
$5.00