text.skipToContent text.skipToNavigation

Manufacturer Part #

7WBD383USG

7WBD383 Series 4.5 V 2 x 1:1 Surface Mount Translating Bus Exchange Switch -US-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4V to 5.5V
Operating Temp Range: -55°C to +125°C
Package Style:  US-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,905.00
USD
Quantity
Web Price
3,000+
$0.635
Product Variant Information section