text.skipToContent text.skipToNavigation

Manufacturer Part #

ADM1024ARUZ-REEL

ADM1024 Series 5.5 V Surface Mount System Hardware Monitor - TSSOP-24

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 5.5V
Operating Temp Range: 0°C to 100°C
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
15 Weeks
Total
$11,775.00
USD
Quantity
Web Price
2,500+
$4.71
Product Variant Information section