text.skipToContent text.skipToNavigation

Manufacturer Part #

GS12090-INE3

Equalizers Bidirect 12G UHD-SDI Cable EQU/Driver

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Semtech GS12090-INE3 - Technical Attributes
Attributes Table
Data Rate: 11.88Gbps
Supply Voltage: 1.71V to 1.89V
ESD Voltage-Max: ±3kV
Supply Current: 182mA
Interface: GSPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
No of Terminals: 40
Moisture Sensitivity Level: 3
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
391
USA:
391
490
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
391
Multiple Of:
490
Total
$10,005.69
USD
Quantity
Web Price
490+
$25.59
Product Variant Information section