text.skipToContent text.skipToNavigation

Manufacturer Part #

L9680TR

L9680 Series 5.5 V Surface Mount Specialty Interface IC - TQFP-100

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 5.5V
Interface: SPI
Operating Temp Range: -40°C to +95°C
No of Terminals: 100
Moisture Sensitivity Level: 3
Package Style:  HTQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Total
$6,190.00
USD
Quantity
Web Price
1,000+
$6.19
Product Variant Information section