text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $4.37
Total:

$10,925.00

USD
Attributes
Attributes Table
Data Rate 4.8kbps to 38.4kbps
Supply Voltage 3V to 5.5V
Output Type Analog
Supply Current 2.5mA
Interface Digital
Power Dissipation 888.9mW
Operating Temp Range -40°C to +125°C
Storage Temperature Range -65°C to +150°C
No of Terminals 16
Moisture Sensitivity Level 1