text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14921ECS+

High Accuracy 16 Cell Battery Monitoring AFE

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 6V to 65V
Supply Current: 65µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
119
Multiple Of:
119
Total
$1,062.67
USD
Quantity
Web Price
119+
$8.93
Product Variant Information section