text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14921ECS+T

High-Accuracy 12-/16-Cell Measurement AFEs

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 6V to 65V
Supply Current: 65µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$8,930.00
USD
Quantity
Web Price
1,000+
$8.93
Product Variant Information section