text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14932FASE+

2.5kVrms 150Mbps 2/2 Channel Digital Isolator

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 2750V
Directional: Uni-Directional
Data Rate: 150Mbps
Propagation Delay: 5.1ns/4.9ns
Power Dissipation: 1.6W
Operating Temp-Max: 125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$522.00
USD
Quantity
Web Price
50
$4.30
100
$3.54
150
$3.48
200+
$3.44
Product Variant Information section