text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14936FAWE+

5kVrms 150Mbps 2/2 Channel Digital Isolator

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Directional: Uni-Directional
Data Rate: 150Mbps
Propagation Delay: 5.1ns/4.9ns
Power Dissipation: 1126.8mW
Operating Temp-Max: 125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
92
Multiple Of:
46
Total
$438.84
USD
Quantity
Web Price
46
$5.79
92
$4.77
138
$4.69
184+
$4.63
Product Variant Information section