text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14937AWE+T

2 channel, each bidirectional, 2Mbps, 5kVrms digital isolator, WSOIC-16, -40C to

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Directional: Bi-Directional
Propagation Delay: 25ns/115ns
Power Dissipation: 1126.8mW
Operating Temp-Max: 125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$3,750.00
USD
Quantity
Web Price
1,000+
$3.75
Product Variant Information section