text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6816EUS+T

MAX6816 Series 5.5 V ±15kV Single ESD-Protected CMOS Switch Debouncer -SOT-143-4

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
ESD Voltage-Max: ±15kV
Output Type: Push Pull
Supply Current: 6µA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +160°C
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$5,100.00
USD
Quantity
Web Price
2,500
$2.04
5,000+
$1.63
Product Variant Information section