text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX9277GTM+

MAX9277 Series 3.12Gbps STP Output Drive LVDS Input GMSL Serializer - TQFN-48

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 3.12Gbps
Supply Voltage: 1.7V to 1.9V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 1
Package Style:  TQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$15.52
USD
Quantity
Web Price
1
$15.52
4
$14.27
10
$13.50
25
$12.78
40+
$12.42
Product Variant Information section