text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX96706GTJ+T

1.5Gbps GMSL Deserializer with Programmable Coax or STP Input

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
Maxim Integrated MAX96706GTJ+T - Technical Attributes
Attributes Table
Supply Voltage: 1.7V to 1.9V
Power Dissipation: 2758.6mW
Operating Temp Range: -40°C to +115°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 32
Moisture Sensitivity Level: 1
Package Style:  TQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$18,375.00
USD
Quantity
Web Price
2,500+
$7.35
Product Variant Information section