Manufacturer Part #
MC100LVEL05DR2G
3.3V ECL 2‐Input Differential AND/NAND
Product Specification Section
onsemi MC100LVEL05DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC100LVEL05DR2G - Technical Attributes
Attributes Table
Logic Circuit: | AND/NAND Gate |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 3V to 3.8V |
Propagation Delay: | 0.44ns |
Operating Temperature: | -40°C to +85°C |
No of Inputs: | 4 |
No of Outputs: | Dual |
High Level Output Current: | -50mA |
Low Level Output Current: | 50mA |
No of Pins: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$3.85
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount