Manufacturer Part #
MC100LVEL31DTR2G
3.3 V ECL D Flip‐Flop with Set and Reset
Product Specification Section
onsemi MC100LVEL31DTR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC100LVEL31DTR2G - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
Family: | LV/U/X/XT |
No of Functions / Channels: | 1 |
Output Characteristics: | Complementary |
Supply Voltage-Nom: | 3V to 3.8V |
Propagation Delay: | 0.67ns |
Operating Temperature: | -40°C to +85°C |
No of Pins: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Web Price
2,500+
$4.79
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount