text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2003-E/SN

MCP2003 Series 6 to 27 V Bidirectional LIN J2602 Transceiver SMT - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2003-E/SN - Technical Attributes
Attributes Table
Supply Voltage: 6V to 27V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
MCP2003 device provides a bidirectional, half-duplex communication physical interface to automotive, and industrial LIN systems to meet the LIN bus specification Revision 2.1 and SAE J2602. The device is short circuit and overtemp protected by internal circuitry.

The device has been specifically designed to operate in the automotive operating environment and will survive all specified transient conditions while meeting all of the stringent quiescent current requirements.

Features:

  • LIN-compatible output driver
  • 43 V load dump protected
  • Very low EMI meets stringent OEM requirements
  • Very high ESD immunity:
  • >20 kV on VBB (IEC 61000-4-2)
  • >14 kV on LBUS (IEC 61000-4-2)
  • Very high immunity to RF disturbances meets
  • stringent OEM requirements
  • Wide supply voltage, 6.0 V-27.0 V continuous
  • Extended Temperature Range: -40 to +125°C
  • Interface to PIC® MCU EUSART and standard
  • USARTs
    • Local Interconnect Network (LIN) bus pin:
    • Internal pull-up resistor and diode
    • Protected against battery shorts
    • Protected against loss of ground
    • High current drive
  • Automatic thermal shutdown
  • Low-power mode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4
Minimum Order:
500
Multiple Of:
100
Total
$535.00
USD
Quantity
Web Price
1
$1.21
30
$1.16
125
$1.10
300
$1.07
1,250+
$0.975
Product Variant Information section