text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2004-E/SN

MCP2004 Series Stand Alone LIN J2602 Transceiver - SOIC-8L

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Microchip MCP2004-E/SN - Technical Attributes
Attributes Table
Supply Voltage: 6V to 27V
ESD Voltage-Max: 20kV
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Interface: LIN
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
4,100
Factory Lead Time:
6
Minimum Order:
4
Multiple Of:
100
Total
$4.04
USD
Quantity
Web Price
100
$1.01
300
$0.96
500
$0.945
1,000
$0.92
2,000+
$0.885
Product Variant Information section