text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2021-330E/SN

MCP2021 Series 20 k Baud Half-Duplex LIN Transceiver Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2021-330E/SN - Technical Attributes
Attributes Table
Data Rate: 20kbps
Supply Voltage: 6V to 18V
ESD Voltage-Max: ±8kV
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 120µA
Interface: LIN
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
$Features & Applications

The MCP2021-330E/SN is a LIN Transceiver with Voltage Regulator.

It provides a bidirectional, half-duplex communication physical interface to automotive, and industrial LIN systems to meet the LIN bus specification Revision 2.0.

Features:

  • 43 V load dump protected
  • Very low EMI meets stringent OEM requirements
  • Wide supply voltage, 6.0V - 18.0V continuous:
    • Maximum input voltage of 30V
  • Extended Temperature Range: -40 to +125°C
  • Interface to PIC EUSART and standard USARTs
  • Local Interconnect Network (LIN) bus pin:
    • Internal pull-up resistor and diode
    • Protected against ground shorts
    • Protected against loss of ground
    • High current drive
  • Automatic thermal shutdown
  • On-Board Voltage Regulator:
    • Output voltage of 5.0V with tolerances of ±3% overtemperature range
    • Available with alternate output voltage of 3.3 V with tolerances of ±3% overtemperature range
    • Maximum continuous input voltage of 30V
    • Internal thermal overload protection
    • Internal short circuit current limit
    • External components limited to filter capacitor only and load capacitor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$764.00
USD
Quantity
Web Price
1
$2.01
40
$1.96
150
$1.91
500
$1.86
2,000+
$1.76
Product Variant Information section