text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2021T-330E/MD

MCP2021 Series 6 to 18 V LIN Transceiver with Voltage Regulator - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2021T-330E/MD - Technical Attributes
Attributes Table
Data Rate: 20kbps
Supply Voltage: 6V to 18V
ESD Voltage-Max: ±8kV
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 120µA
Interface: LIN
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$6,303.00
USD
Quantity
Web Price
3,300+
$1.91
Product Variant Information section