text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX80105KLQ-EAA-000-SP

MLX80105 Series 27 V Surface Mount Specialty Interface IC - QFN-28

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 5V to 27V
ESD Voltage-Max: 8kV
Supply Current: 20mA
Interface: LIN
Power Dissipation: 2W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 28
Moisture Sensitivity Level: 1
Package Style:  HVQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
73
Multiple Of:
73
Total
$349.67
USD
Quantity
Web Price
73
$4.79
219
$4.08
365
$4.02
1,095
$3.89
1,825+
$3.83
Product Variant Information section