text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 78

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $15.79
5 $15.10
25 $14.44
50 $14.17
150+ $13.74
Total:

$15.79

USD
Attributes
Attributes Table
Data Rate 9.6kbps
Supply Voltage 6V to 35V
Supply Current 5mA
Interface UART
Power Dissipation 71mW
Operating Temp Range -40°C to +150°C
Storage Temperature Range -55°C to +150°C
No of Terminals 16