text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 39
Multiple Of: 39
Quantity Web Price
1 $18.69
78 $15.42
117 $15.15
156+ $14.96
Total:

$728.91

USD
Attributes
Attributes Table
Supply Voltage 6V to 35V
Duplex Full Duplex
Supply Current 2.1mA
Interface UART
Power Dissipation 71mW
Operating Temp Range -40°C to +150°C
Storage Temperature Range -55°C to +150°C
No of Terminals 16